Schneider Electric XB4BW73731G5

Switch Push Button N.O./N.C. DPST Flush Rectangular Button 6A 600VAC 600VDC Screw Clamp Panel Mount
$ 75.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric XB4BW73731G5.

IHS

Datasheet8 pages7 years ago

Farnell

element14 APAC

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+22.77%

Supply Chain

Country of OriginFrance
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2018-06-12
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Pushbutton Switch, SPST, Momentary, 10A, 24VDC, Screw Terminal, Panel Mount
Pushbutton Switch, SPST, Momentary, 10A, 24VDC, Screw Terminal, Panel Mount
Pushbutton Switch, SPST, Latched, 10A, 24VDC, Screw Terminal, Panel Mount
Pushbutton Switch, SPST, Momentary, Screw Terminal, Panel Mount
Pushbutton Switch, SPST, Momentary, Screw Terminal, Panel Mount
Switch Push Button N.O. SPST Flush Round Button 10A 440VAC 380VDC Momentary Contact Screw Panel Mount

Descriptions

Descriptions of Schneider Electric XB4BW73731G5 provided by its distributors.

Switch Push Button N.O./N.C. DPST Flush Rectangular Button 6A 600VAC 600VDC Screw Clamp Panel Mount
DOUBLE-HEAD PUSHBUTTON, 1NO+1NC, GREEN FLUSH/RED PROJECTING, HARMONY XB4 SERIES
Pushbutton, groping, 1 Form A (N/O) + 1 Form B (N/C), waistband rectangular, front ring silver, mounting Ø 22 mm, XB4BW73731G5
Complete Metal Double Push Bouton Contact Configuration: 1 N/O, 1 N/C;Diameter: 22mm;Switching Capability: 3 A @ 240 Vac;Colour: Green / Red;Panel Cut Out: 22mm;Push Buttons
PB SW, ILLUM, SPST, 1.2A, 600VAC, WHITE; Product Range: Harmony XB4 Series; Contact Configuration: SPST-NO, SPST-NC; Switch Operation: Momentary; Contact Current Max: 1.2A; Contact Voltage AC Nom: 600V; Illumination Colour: Gr
Switch, Pushbutton, 1No/1Nc, 1.2A, 600V, Screw; Product Range:Harmony Xb4 Series; Panel Cutout Diameter:22.5Mm; Contact Configuration:Spst-No, Spst-Nc; Switch Operation:Momentary; Actuator/Cap Colour:Green, Red Rohs Compliant: Yes |Schneider Electric XB4BW73731G5
Contact Configuration = 1NO + 1NC / Series = Harmony XB4 / Poles = 2 / Actuator Type = Pushbutton / Switching Function = Momentary Function / Contact Current = 6 A / Contact Voltage = 120 VAC / Cut Out Size (Diameter) mm = 22 / Termination Type = Screw Clamp Terminal / Mounting Type = Panel Mount / Switch Material = Metal / Illumination Type = LED / Illumination Colour = White / Illumination Supply Voltage V = 24 / Switch Colour = Green / Red / Protection Rating = IP66 / Protection Rating = IP69 / Protection Rating = IP69K / Protection Rating = IK06

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • XB4 BW73731G5
  • XB4BW73731G5.