Schneider Electric XB4BW73731B5

Electric Double Headed Pushbutton, Green Flush, Red Projecting, 1NO 1NC, 24V
$ 77.549
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric XB4BW73731B5.

IHS

Datasheet9 pages3 years ago

element14 APAC

Newark

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+35.54%

Supply Chain

Country of OriginFrance
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2018-06-12
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Schneider Electric XB4BW73731B5 provided by its distributors.

ELECTRIC DOUBLE HEADED PUSHBUTTON, GREEN FLUSH, RED PROJECTING, 1NO 1NC, 24V
Double pushbutton, illuminable, groping, 1 Form A (N/O) + 1 Form B (N/C), waistband rectangular, front ring silver, mounting Ø 22 mm, XB4BW73731B5
Dbl pushbutton complete 24Vac/d grn/red Contact Configuration: 1 N/O, 1 N/C;Diameter: 22mm;Switching Capability: 3 A @ 240 Vac;Colour: Green / Red;IP Rating: IP66;Push Buttons
Illum Industrial Pb Sw, 6A/120V, Grn/Red; Product Range:Harmony Xb4 Series; Panel Cutout Diameter:22.5Mm; Contact Configuration:Spst-No, Spst-Nc; Switch Operation:Momentary; Pushbutton Actuator Style:Rectangular Rohs Compliant: Yes |Schneider Electric XB4BW73731B5
Contact Configuration = 1NO + 1NC / Series = Harmony XB4 / Poles = 2 / Actuator Type = Pushbutton / Switching Function = Momentary Function / Contact Current = 6 A / Contact Voltage = 600 V / Cut Out Size (Diameter) mm = 22 / Termination Type = Screw Clamp Terminal / Mounting Type = Panel Mount / Switch Material = Metal / Illumination Type = LED / Illumination Colour = White / Illumination Supply Voltage V = 24 / Switch Colour = Green / Red / Protection Rating = IP66 / Protection Rating = IP69 / Protection Rating = IP69K / Protection Rating = IK06

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • XB4BW73731B5.