Schneider Electric XB4BW36B5

Pushbutton Switch, DPST, Momentary, 0.55A, 125VDC, Screw Terminal, Panel Mount
$ 70.988
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric XB4BW36B5.

IHS

Datasheet3 pages7 years ago

element14 APAC

Farnell

Amar Radio Corporation

Burklin Elektronik

Inventory History

3 month trend:
-18.28%

CAD Models

Download Schneider Electric XB4BW36B5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginFrance
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.31
Introduction Date2015-06-22
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Schneider Electric XB4BW36B5 provided by its distributors.

Pushbutton Switch, DPST, Momentary, 0.55A, 125VDC, Screw Terminal, Panel Mount
Switch Push Button N.O./N.C. DPST Flush Round Button 6A 600VAC 600VDC Screw Clamp Panel Mount
Harmony Blue Flush Complete Illuminated Pushbutton, 22mm, Spring Return, 1 NO + 1 NC, 24V
PUSHBUTTON, LED, 24V, 22MM; Contact Configuration:1NO / 1NC; Switch Operation:(On); Contact Voltage AC Nom:600V; Contact Voltage DC Nom:600V; Contact Current Max:10A; Illumination Color:Blue; Actuator Style:Round-Flush ;RoHS Compliant: Yes
ILLUM INDUSTRIAL PB SW, 6A/120V, BLUE; Switch Operation: Momentary; Illumination Colour: Blue; Product Range: Harmony XB4 Series; Pushbutton Actuator Style: Flush; Contact Configuration: SPST-NO, SPST-NC; Switch Terminals: Scr
Contact Configuration = 1NC + 1NO / Series = Harmony XB4 / Poles = 2 / Actuator Type = Pushbutton / Switching Function = Momentary Function / Contact Current = 3 A @ 240 VAC / Contact Current = 550 mA @ 125 VDC / Contact Voltage = 240 VAC / Contact Voltage = 125 VDC / Cut Out Size (Diameter) mm = 22 / Legend = None / Termination Type = Screw Clamp Terminal / Mounting Type = Flush Mount / Switch Material = Plastic / Illumination Type = LED Lamp / Illumination Colour = Blue / Illumination Supply Voltage V = 24 / Switch Colour = Blue / Metallic / Protection Rating = IP66 / Protection Rating = IP67 / Protection Rating = IP69 / Protection Rating = IP69K / Length mm = 57
Square D (Schneider Electric) XB4BW36B5 Push Button Switch. Schneider Electric Harmony™ Illuminated Pushbutton Complete Round Series: XB4 22 mm 1NO-1NC Maintained/Momentary Contact Mode 10 A at 24 VAC/VDC Contact Flush/Spring Return Operator LED Lamp Bezel/Housing: Polished Chrome Metal Screw Clamp NEMA 4/4X/13/IP65/IP66/IP67/IP69/IP69K Panel Mount Blue Environmental Conditions: -40 to 158 deg F Operating/Storage Temperature. Additional Description: SQD -XB4BW36B5 PUSHBUTTON LED 24V 22MM XB4 +OPTIONS BLUE. Catalog Description: Schneider ElectricPUSHBUTTON LED 24V 22MM XB4 +OPTIONS1 NO - 1 NC10A22mm RoundAC15 - DC13BlueHarmonyIlluminatedIlluminated PushbuttonMomentaryNEMA 4/4X/13Screw ClampUL Listed File Number E164353 CCN NKCR - CSA Certified File Number LR44087 Class 321103 - CE MarkedWater tight Dust tight and Corrosion Resistant (Indoor/Outdoor).

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • XB4 BW36B5
  • XB4-BW36B5