Schneider Electric XB4BW35M5

Schneider Electric Harmony XB4 XB4BW35M5 - XB4BW35M5
$ 90.485
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric XB4BW35M5.

IHS

Datasheet5 pages7 years ago

Newark

Burklin Elektronik

Inventory History

3 month trend:
-33.33%

CAD Models

Download Schneider Electric XB4BW35M5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginFrance
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2018-06-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Schneider Electric XB4BW35M5 provided by its distributors.

Schneider Electric Harmony XB4 XB4BW35M5 - XB4BW35M5
Pushbutton, groping, 1 Form A (N/O) + 1 Form B (N/C), waistband round, orange, front ring silver, mounting Ø 22 mm, XB4BW35M5
Pb Switch, Illum, No/Nc, 6A, 120V, Org; Product Range:Harmony Xb4 Series; Contact Configuration:Spst-No, Spst-Nc; Switch Operation:Momentary; Contact Current Max:6A; Contact Voltage Ac Nom:120V; Illumination Colour:Orange; Contact Rohs Compliant: Yes |Schneider Electric XB4BW35M5
Series = Harmony XB4 / Contact Configuration = 1NO + 1NC / Poles = 2 / Actuator Type = Pushbutton / Switching Function = Momentary Function / Contact Current = 3 A / Contact Voltage = 240 V / Cut Out Size (Diameter) mm = 22 / Termination Type = Screw Clamp Terminal / Mounting Type = Panel Mount / Switch Material = Metal / Illumination Type = LED / Illumination Colour = White / Switch Colour = Orange / Protection Rating = IP66 / Protection Rating = IP67 / Protection Rating = IP69 / Protection Rating = IP69K / Protection Rating = IK06 / Length mm = 101

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • XB4 BW35M5
  • XB4-BW35M5