Descriptions of Schneider Electric XB4BW35B5 provided by its distributors.
Switch Push Button N.O./N.C. DPST Flush Round Button 6A 600VAC 600VDC Screw Clamp Panel Mount
Description PUSHBUTTON LED 24V 22MM XB4 +OPTIONS ROHS COMPLIANT: YES
Pushbutton, illuminable, groping, 1 Form A (N/O) + 1 Form B (N/C), waistband round, orange, front ring silver, mounting Ø 22 mm, XB4BW35B5
ILLUM INDUSTRIAL PB SW, 6A/120V, ORANGE; Switch Operation: Momentary; Illumination Colour: Orange; Product Range: Harmony XB4 Series; Pushbutton Actuator Style: Flush; Contact Configuration: SPST-NO, SPST-NC; Switch Terminals
Contact Configuration = 1NC + 1NO / Series = Harmony XB4 / Poles = 2 / Actuator Type = Pushbutton / Switching Function = Momentary Function / Contact Current = 3 A @ 240 VAC / Contact Current = 550 mA @ 125 VDC / Contact Voltage = 240 VAC / Contact Voltage = 125 VDC / Cut Out Size (Diameter) mm = 22 / Legend = None / Termination Type = Screw Clamp Terminal / Mounting Type = Flush Mount / Switch Material = Plastic / Illumination Type = LED Lamp / Illumination Colour = Orange / Illumination Supply Voltage V = 24 / Switch Colour = Metallic / Yellow / Protection Rating = IP66 / Protection Rating = IP67 / Protection Rating = IP69 / Protection Rating = IP69K / Length mm = 57
Square D (Schneider Electric) XB4BW35B5 Harmony Illuminated Pushbutton. Schneider Electric Harmony™ Square D™ Illuminated Pushbutton, Complete, Series: XB4, 22 mm Size, 1NC-1NO Contact Configuration, Maintained/Momentary Contact Mode, 10 A at 24 VAC/VDC Contact, Flush/Spring Return Operator, LED Lamp, Bezel/Housing: Chromium Plated Metal, Round Actuator, Screw Clamp Terminal, NEMA 4/4X/13/IP66/IP67/IP69/IP69K Enclosure, Panel Mounting, Yellow, Environmental Conditions: -40 to 158 deg F Operating/Storage Temperature. Additional Description: SQD -XB4BW35B5 PUSHBUTTON LED 24V 22MM XB4 +OPTIONS. Catalog Description: Harmony XB4, Illuminated push button, metal, flush, orange, Ø22, spring return, 1 NO + 1 NC 24 V AC/DC.