Descriptions of Schneider Electric XB4BW34B5 provided by its distributors.
Pushbutton Switch, SPST, Momentary, 0.55A, 125VDC, Screw Terminal, Panel Mount
Switch Push Button N.O./N.C. DPST Flush Round Button 6A 600VAC 600VDC Screw Clamp Panel Mount
Pushbutton, illuminable, groping, 1 Form A (N/O) + 1 Form B (N/C), waistband round, red, front ring silver, mounting Ø 22 mm, XB4BW34B5
PB SWITCH, ILLUM, SPST-NO/NC, 6A, RED; Switch Operation: Momentary; Illumination Colour: Red; Product Range: Harmony XB4 Series; Pushbutton Actuator Style: Flush; Contact Configuration: SPST-NO, SPST-NC; Switch Terminals: Scre
Contact Configuration = 1NC + 1NO / Series = Harmony XB4 / Poles = 2 / Actuator Type = Pushbutton / Switching Function = Momentary Function / Contact Current = 3 A @ 240 VAC / Contact Current = 550 mA @ 125 VDC / Contact Voltage = 240 VAC / Contact Voltage = 125 VDC / Cut Out Size (Diameter) mm = 22 / Legend = None / Termination Type = Screw Clamp Terminal / Mounting Type = Flush Mount / Switch Material = Plastic / Illumination Type = LED Lamp / Illumination Colour = Red / Illumination Supply Voltage V = 24 / Switch Colour = Metallic / Red / Protection Rating = IP66 / Protection Rating = IP67 / Protection Rating = IP69 / Protection Rating = IP69K / Length mm = 57
Schneider Electric XB4BW34B5 Harmony Illuminated Pushbutton Brand: Schneider Electric. Part Number: XB4BW34B5. Schneider Electric Harmony Square D Illuminated Pushbutton, Complete, Series: XB4, 22 mm Size, 1NC-1NO Contact Configuration, Momentary Contact Mode, 10 A at 24 VAC/VDC 50/60 Hz Contact, Flush/Spring Return Operator, LED Lamp, Bezel/Housing: Chromium Plated Metal, Round Actuator, Screw Clamp Terminal, NEMA 4/4X/13/IP66/IP67/IP69/IP69K Enclosure, Panel Mounting, Red, Environmental Conditions: -40 to 70 deg C Operating Temperature. Additional Description: SQD -XB4BW34B5 ILLUMINATED PUSHBUTTON +OPTIONS. Catalog Description: Illuminated push button, Harmony XB4, metal, red flush, 22mm, universal LED, plain lens, 1NO + 1NC, 24V AC DC..