Descriptions of Schneider Electric XB4BW33G5 provided by its distributors.
Switch Push Button N.O./N.C. DPST Flush Round Button 6A 600VAC 600VDC Screw Clamp Panel Mount
SCHNEIDER ELECTRIC PUSHBUTTON, GREEN FLUSH COMPLETE, 22MM SPRING RETURN, 1NO, 1NC, 110-120V
ILLUMINATED PUSHBUTTON, 22MM, 110-120VAC LED, GREEN, 1NO+1NC, HARMONY XB4 SERIES
Pushbutton, groping, 1 Form A (N/O) + 1 Form B (N/C), waistband round, green, front ring silver, mounting Ø 22 mm, XB4BW33G5
; Contact Configuration:1NO / 1NC; Switch Operation:(On); Contact Voltage AC Nom:600V; Contact Voltage DC Nom:600V; Contact Current Max:10A; Illumination Color:Green; Actuator Style:Round-Flush; Switch Terminals:Screw Clamp ;RoHS Compliant: Yes
ILLUM INDUSTRIAL PB SW, 6A/120V, GREEN; Switch Operation: Momentary; Illumination Colour: Green; Product Range: Harmony XB4 Series; Pushbutton Actuator Style: Flush; Contact Configuration: SPST-NO, SPST-NC; Switch Terminals: S
Series = Harmony XB4 / Contact Configuration = 1NO + 1NC / Poles = 2 / Actuator Type = Pushbutton / Switching Function = Momentary Function / Contact Current = 6 A / Contact Voltage = 120 V / Cut Out Size (Diameter) mm = 22 / Termination Type = Screw Clamp Terminal / Mounting Type = Panel Mount / Switch Material = Metal / Illumination Type = LED / Illumination Colour = White / Switch Colour = Green / Protection Rating = IP66 / Protection Rating = IP67 / Protection Rating = IP69 / Protection Rating = IP69K / Protection Rating = IK06 / Length mm = 57
Schneider Electric XB4BW33G5 Harmony Illuminated Pushbutton Brand: Schneider Electric. Part Number: XB4BW33G5. Schneider Electric Harmony Square D Illuminated Pushbutton, Complete, Series: XB4, 22 mm Size, 1NC-1NO Contact Configuration, Maintained/Momentary Contact Mode, 10 A at 110 to 120 VAC Contact, Flush/Spring Return Operator, LED Lamp, Bezel/Housing: Chromium Plated Metal, Round Actuator, Screw Clamp Terminal, NEMA 4/4X/13/IP66/IP67/IP69/IP69K Enclosure, Panel Mounting, Green, Environmental Conditions: -40 to 158 deg F Operating/Storage Temperature. Additional Description: SQD -XB4BW33G5 ILLUMINATED PUSHBUTTON +OPTIONS. Catalog Description: Illuminated push button, Harmony XB4, metal, green flush, 22mm, universal LED, plain lens, 1NO + 1NC, 110...120V AC..