Schneider Electric XB4BW3365

Pushbutton Switch, DPST, Momentary, 0.55A, 125VDC, Screw Terminal, Panel Mount
$ 65.955
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric XB4BW3365.

IHS

Datasheet5 pages7 years ago

Newark

Amar Radio Corporation

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+53.80%

CAD Models

Download Schneider Electric XB4BW3365 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginCzechia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.31
Introduction Date2018-06-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Schneider Electric XB4BW3365 provided by its distributors.

Pushbutton Switch, DPST, Momentary, 0.55A, 125VDC, Screw Terminal, Panel Mount
Pushbutton Incandescent 250V 22Mm Xb4 Rohs Compliant: Yes |Schneider Electric XB4BW3365
Switch Push Button N.O./N.C. DPST Flush Round Button 6A 600VAC 600VDC Momentary Contact Screw Clamp Panel Mount
ILLUMINATED PUSHBUTTON, 22MM, SPRING, 1NO+1NC, GREEN FLUSH, HARMONY XB4 SERIES
Pushbutton, illuminable, groping, 1 Form A (N/O) + 1 Form B (N/C), waistband round, green, front ring silver, mounting Ø 22 mm, XB4BW3365
ILLUM INDUSTRIAL PB SW, 6A/120V, GREEN; Switch Operation: Momentary; Illumination Colour: Green; Product Range: Harmony XB4 Series; Pushbutton Actuator Style: Flush; Contact Configuration: SPST-NO, SPST-NC; Switch Terminals: S
Contact Configuration = 1NO + 1NC / Series = Harmony XB4 / Poles = 2 / Actuator Type = Pushbutton / Switching Function = Momentary Function / Contact Voltage = 250 V / Cut Out Size (Diameter) mm = 22 / Termination Type = Screw Clamp Terminal / Mounting Type = Panel Mount / Switch Material = Metal / Illumination Type = LED / Illumination Colour = White / Switch Colour = Green / Protection Rating = IP66 / Protection Rating = IP67 / Protection Rating = IP69 / Protection Rating = IP69K / Protection Rating = IK06 / Length mm = 57

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • XB4 BW3365
  • XB4-BW3365