Schneider Electric XB4BVM4

Pilot light, Harmony XB4, metal, red, 22mm, universal LED, plain lens, 230.240V AC
$ 42.951
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric XB4BVM4.

Newark

Datasheet4 pages9 years ago

RS (Formerly Allied Electronics)

Burklin Elektronik

TME

Inventory History

3 month trend:
+105%

Supply Chain

Country of OriginFrance
Introduction Date2019-05-24
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Schneider Electric XB4BVM4 provided by its distributors.

Pilot light, Harmony XB4,metal, red, 22mm, universal LED, plain lens, 230.240V AC
PILOT LIGHT, 22MM, RED, 240VAC; LED Colour: Red; Operating Voltage: 240VAC; Mounting Hole Dia: 22mm; Forward Current If: -; Luminous Intensity: -; IP / NEMA Rating: IP66, NEMA 4X, NEMA 13; Product Range: Harmony XB4 Series; SVH
Operating Voltage Max. V = 240 / Operating Voltage Min. V = 230 / Termination Type = Screw Clamp Terminal / AC or DC Operation = AC / IP / NEMA Rating = IP66 / IP / NEMA Rating = IP67 / IP / NEMA Rating = IP69 / IP / NEMA Rating = IP69K / IP / NEMA Rating = NEMA 4X / IP / NEMA Rating = NEMA 13 / Mounting Hole Diameter mm = 22 / Illumination Type = LED / LED Colour = Red

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • XB4-BVM4