Descriptions of Schneider Electric XB4BV64 provided by its distributors.
Signal light, illuminable, waistband round, red, front ring silver, mounting Ø 22 mm, XB4BV64
Pilot Light, Led, Red, 22Mm, 250Vac; Led Color:Red; Operating Voltage:250Vac; Mounting Hole Dia:22Mm; Forward Current If:-; Luminous Intensity:-; Ip/Nema Rating:Ip66, Nema 4X, Nema 13; Product Range:Harmony Xb4 Series Rohs Compliant: Yes |Schneider Electric XB4BV64
Operating Voltage Max. V = 250 / Termination Type = Screw Clamp Terminal / AC or DC Operation = AC / DC / IP / NEMA Rating = IP66 / IP / NEMA Rating = IP67 / IP / NEMA Rating = IP69 / IP / NEMA Rating = IP69K / IP / NEMA Rating = NEMA 4X / IP / NEMA Rating = NEMA 13 / Mounting Hole Diameter mm = 22 / Illumination Type = LED / LED Colour = Red
Square D (Schneider Electric) XB4BV64 Harmony Pilot Light. Schneider Electric Harmony™ Pilot Light, Series: XB4, 250 VAC/VDC, 2.4 W Wattage, Plain Lens, Red Lens, Zamak Lens, Incandescent/LED/Neon Lamp, Bezel/Housing: Chromium Plated Metal, 22 mm Size, Round Shape, BA9s Base, Screw Clamp Terminal, NEMA 4X/13/IP66/IP67/IP69/IP69K/IK06 Enclosure, Panel Mounting, Direct Fixture, Environmental Conditions: -40 to 55 deg C Operating, -40 to 70 deg C Storage. Additional Description: SQD -XB4BV64 PUSH BUTTON LIGHT MODULE 250VXB4B +OPTIONS. Catalog Description: Harmony XB4, Pilot light, metal, red, Ø22, plain lens with BA9s bulb, <= 250 V.