Schneider Electric XB4BV43

Signal light, illuminable, waistband round, green, front ring silver, mounting Ø 22 mm, XB4BV43
$ 102.468
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric XB4BV43.

Burklin Elektronik

Datasheet4 pages3 years ago

Inventory History

3 month trend:
+18.18%

Descriptions

Descriptions of Schneider Electric XB4BV43 provided by its distributors.

Signal light, illuminable, waistband round, green, front ring silver, mounting Ø 22 mm, XB4BV43
PILOT LIGHT, HARMONY XB4, METAL, GREEN, 22MM, PLAIN LENS WITH BA9S BULB
Schneider Electric Harmony XB4 XB4BV43 - XB4BV43
TRANSFORMER 120 V PILOT L, XB4BV43
P.LIGHT METAL GREEN LENS BA9S BU
GREEN COMPLETE PILOT LIGHT 230V
PILOT LIGHT, INCANDESCENT, BA9S, 22MM; Lamp Base Type:BA9s; Mounting Hole Dia:22mm; Current Rating:-; Supply Voltage:240VAC; Lens Shape:Round; Product Range:Harmony XB4 Series; SVHC:No SVHC (15-Jan-2019) RoHS Compliant: Yes

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • XB4 BV43
  • XB4-BV43