Schneider Electric XB4BV33

Signal light, waistband round, green, front ring silver, mounting Ø 22 mm, XB4BV33
$ 77.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric XB4BV33.

Burklin Elektronik

Datasheet4 pages3 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginFrance
Introduction Date2019-05-24
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Schneider Electric XB4BV33 provided by its distributors.

Signal light, waistband round, green, front ring silver, mounting Ø 22 mm, XB4BV33
COMPLETE PILOT LIGHT GREEN 120V 22MM BA9S BULB HARMONY XB4 SERIES
Schneider Electric Harmony XB4 XB4BV33 - XB4BV33
Schneider PUSHBUTTON LIGHT MODULE 120VAC 60HZ
120V TRANSFORMER PILOTLITE GRN BA9 INC
TRANSFORMER 120 V PILOT L, XB4BV33
HARMONY XB4, PILOT LIGHT, METAL,
Incandescent Indicator, 22Mm, Ba9S, 120V; Lamp Base Type:Ba9S; Mounting Hole Dia:22Mm; Current Rating:-; Supply Voltage:120Vac; Lens Shape:Round; Product Range:Harmony Xb4 Series Rohs Compliant: Yes |Schneider Electric XB4BV33

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • XB4 BV33
  • XB4-BV33