Schneider Electric XB4BT842

Pushbutton Switch, SPST, Momentary, 0.55A, 125VDC, Screw Terminal, Panel Mount
$ 66.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric XB4BT842.

IHS

Datasheet6 pages3 years ago

Master Electronics

Farnell

Newark

element14 APAC

Inventory History

3 month trend:
+16.04%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Schneider Electric XB4BT842 provided by its distributors.

Pushbutton Switch, SPST, Momentary, 0.55A, 125VDC, Screw Terminal, Panel Mount
EMERGENCY STOP SWITCH, SPST-NC, 120VAC; Contact Configuration: SPST-NC; Switch Operation: Push-Pull; Switch Terminals: Screw Clamp; Contact Current Max: 6A; Contact Voltage AC Nom: 120V; Contact Voltage DC Nom: -; Pushbutton A
Emergency Stop Switch, Spst-Nc, 120Vac; Contacto, Configuración:Spst-Nc; Interruptor, Operación:Push-Pull; Contacto, Tensión Dc Nom:-; Contacto, Tensión Ac Nom:120V; Contacto, Intensidad Max:6A; Ip:Ip66; Diámetro Del Actuador:40Mm |Schneider Electric XB4BT842
Contact Configuration = 1NC / Actuator Type = Push-Pull Button / Switching Function = Latching Function / Contact Current = 6 A / Contact Voltage = 600 V / Cut Out Size (Diameter) mm = 22 / Termination Type = Screw Clamp Terminal / Mounting Type = Panel Mount / Switch Material = Metal / Switch Colour = Red / Illumination = No / Protection Rating = IP66 / Protection Rating = IP67 / Protection Rating = IP69 / Protection Rating = IP69K / Series = Harmony XB4
Square D (Schneider Electric) XB4BT842 Harmony Pushbutton. Schneider Electric Harmony™ Square D™ Non-Illuminated Switch, Emergency Stop, Series: XB4, 22 mm Size, 1NC Contact Configuration, Slow Break Contact, Maintained Contact Mode, 1.2 A at 600 VAC Contact, Mechanical Latching/Unmarked Operator, Bezel/Housing: Chromium Plated Metal, Mushroom Head/Round Actuator, Screw Clamp Terminal, NEMA 4X/13/IP66/IP67/IP69/IP69K/IK06 Enclosure, Red, Environmental Conditions: -13 to 158 deg F Operating Temperature. Additional Description: SQD -XB4BT842 Trigger ActionPush Pull 40MM +OPTIONS. Catalog Description: Harmony, emergency stop, latching push pull, red, 40 mm, 1 NC.

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • XB4 BT842
  • XB4BT842.