Schneider Electric XB4BS9445

Emergency Stop Switch, DPST, Momentary, 0.55A, 125VDC, Screw Terminal, Panel Mount
$ 98.437
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric XB4BS9445.

Farnell

Datasheet3 pages9 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.80%

CAD Models

Download Schneider Electric XB4BS9445 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.33
Introduction Date2024-11-15
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Schneider Electric XB4BS9445 provided by its distributors.

Emergency Stop Switch, DPST, Momentary, 0.55A, 125VDC, Screw Terminal, Panel Mount
Emergency Stop Switch, Spst-No/Nc, 120V; Contact Configuration:Spst-No, Spst-Nc; Switch Operation:Push-Key Release; Switch Terminals:Screw Clamp; Contact Current Max:6A; Contact Voltage Ac Nom:120V; Contact Voltage Dc Nom:- Rohs Compliant: Yes |Schneider Electric XB4BS9445
Contact Configuration = 1NO + 1NC / Actuator Type = Twist to Release / Switching Function = Latching Function / Contact Current = 6 A / Contact Voltage = 600 V / Cut Out Size (Diameter) mm = 22 / Termination Type = Screw Clamp Terminal / Mounting Type = Panel Mount / Switch Material = Metal / Switch Colour = Red / Illumination = No / Protection Rating = IP66 / Protection Rating = IP67 / Protection Rating = IP69 / Protection Rating = IP69K / Series = Harmony XB4
Schneider Electric Harmony Square D Non-Illuminated Pushbutton Operator, Series: XB4, 22 mm Size, 1CO SPDT Contact Configuration, Maintained Contact Mode, 6 A at 120 V AC, 3 A at 240 V AC, 0.1 A at 600 V AC/0.55 A at 125 V DC, 0.27 A at 250 V DC, 0.1 A at 600 V DC Contact, Mushroom Head/Round/Unmarked/Trigger Action/Key Release Operator, 600 VAC, NEMA 4/4X/13/IP66/IP67/IP69/IP69K Enclosure, Screw Clamp Terminal, Panel Mounting, Bezel/Housing: Chromium Plated Metal, -40 to 158 deg F, Red

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • XB4 BS9445
  • XB4-BS9445