Schneider Electric XB4BS8445

Switch Emergency Stop N.O./N.C. SPST/SPST Mushroom Button 6A 600VAC 600VDC 44N Screw Clamp Panel Mount
$ 106.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric XB4BS8445.

Master Electronics

Datasheet12 pages10 years ago

element14 APAC

Amar Radio Corporation

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+36.10%

CAD Models

Download Schneider Electric XB4BS8445 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Switches; Switch Type: Pushbutton Switch Rohs Compliant: Yes |Apem 810KMZQ
E-SwitchP227EE1CXC
Pushbutton Switch, DPST, Momentary, 7A, 125VDC, Solder Terminal, Through Hole-right Angle
Special Switch, DPST, Latched, 6 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle
NKK SwitchesMB2011SS1W03/U
SPDT 6A 125VAC 0.335 Bushing Pushbutton Switch"
NKK SwitchesWB12T
SWITCH, P/B, SEALED, SPDT, ON-ON, NON-ILLUMINATED, NO CAP,6A,125VAC, SCREW LUG
NKK SwitchesWB15T
SWITCH, P/B, SEALED, SPDT, ON-(ON),NON-ILLUMINATED, NO CAP,6A,125VAC, SCREW LUG

Descriptions

Descriptions of Schneider Electric XB4BS8445 provided by its distributors.

Switch Emergency Stop N.O./N.C. SPST/SPST Mushroom Button 6A 600VAC 600VDC 44N Screw Clamp Panel Mount
Emergency Stop Switch, Spst-No/Nc; Contact Configuration:Spst-No, Spst-Nc; Switch Operation:Push-Turn Release; Switch Terminals:Screw Clamp; Contact Current Max:1.2A; Contact Voltage Ac Nom:600V; Contact Voltage Dc Nom:- Rohs Compliant: Yes |Schneider Electric XB4BS8445
Schneider Electric Harmony Square D Non-Illuminated Pushbutton, Series: XB4, 22 mm Size, 1NO-1NC Contact Configuration, Maintained Contact Mode, 1.2 A at 600 V AC Contact, Legend: EMERGENCY STOP, Bezel/Housing: Chromium Plated Metal, Mushroom Head/Round Actuator, Screw Clamp Terminal, NEMA 4/4X/13/IP66/IP67/IP69/IP69K Enclosure, Red, Environmental Conditions: -40 to 158 deg F Operating/Storage Temperature
Contact Configuration = 1NC + 1NO / Actuator Type = Pushbutton / Switching Function = Latching Function / Contact Current = 3 A @ 240 VAC / Contact Current = 550 mA @ 125 VDC / Contact Voltage = 240 VAC / Contact Voltage = 125 VDC / Cut Out Size (Diameter) mm = 22.5 / Termination Type = Screw Terminal / Mounting Type = Panel Mount / Switch Material = Chromium-Plated Metal / Switch Colour = Red / Illumination = No / Protection Rating = IP66 / Protection Rating = IP67 / Protection Rating = IP69 / Protection Rating = IP69K / Series = Harmony XB4

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • XB4 BS8445
  • XB4-BS8445