Descriptions of Schneider Electric XB4BS8442 provided by its distributors.
Switch Emergency Stop N.C. SPST Mushroom Button 6A 600VAC 600VDC Screw Clamp Panel Mount
EMERGENCY STOP PUSHBUTTON, RED, 40MM, SWITCHING OFF, 22MM, LATCHING, TURN RELEASE. 1NC
Schneider Electric XB4BS8442 Harmony kill Switch 22.5mm red rotary release
EMERGENCY STOP SWITCH, SPST-NC, 600VAC; Contact Configuration:SPST-NC; Switch Operation:Turn to Release; Switch Terminals:Screw Clamp; Contact Current Max:1.2A; Contact Voltage AC Nom:600V; Contact Voltage DC Nom:-; IP R
Emergency Stop Switch, Spst-Nc, 600Vac; Contacto, Configuración:Spst-Nc; Contacto, Intensidad Max:1.2A; Contacto, Tensión Ac Nom:600V; Diámetro Del Actuador:40Mm; Ip:Ip66; Interruptor, Operación:Girar Para Liberar |Square D By Schneider Electric XB4BS8442
Contact Configuration = 1NC / Actuator Type = Twist to Release / Switching Function = Latching Function / Contact Current = 6 A / Contact Voltage = 600 V / Cut Out Size (Diameter) mm = 22 / Termination Type = Screw Clamp Terminal / Mounting Type = Panel Mount / Switch Material = Metal / Switch Colour = Red / Illumination = No / Protection Rating = IP66 / Protection Rating = IP67 / Protection Rating = IP69 / Protection Rating = IP69K / Series = Harmony XB4
Square D (Schneider Electric) XB4BS8442 Harmony Pushbutton. Schneider Electric Harmony™ Square D™ Pushbutton, Complete, Series: XB4, 22 mm Size, 1NC Contact Configuration, 1.2 A at 600 VAC/0.1 A at 600 VDC Contact, Turn To Release/Unmarked/Mechanical Latching Operator, Legend: EMERGENCY STOP, Bezel/Housing: Chromium Plated Metal, Mushroom Head/Round Actuator, Screw Clamp Connection, NEMA 4X/13/IP66/IP67/IP69/IP69K/IK06 Enclosure, Panel Mounting, Red, Environmental Conditions: -40 to 158 deg F Operating/Storage Temperature. Additional Description: SQD -XB4BS8442 Trigger Action Turn to Release Red 40 mm +OPTIONS. Catalog Description: Harmony XB4, Emergency stop switching off, metal, red mushroom Ø40, Ø22, trigger latching turn to release, 1 NC.