Schneider Electric XB4BK133M5

Schneider Electric Harmony XB4 XB4BK133M5 - XB4BK133M5
$ 58.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric XB4BK133M5.

IHS

Datasheet5 pages7 years ago

Newark

Burklin Elektronik

JRH Electronics

Inventory History

3 month trend:
+13.68%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2018-06-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Schneider Electric XB4BK133M5 provided by its distributors.

Schneider Electric Harmony XB4 XB4BK133M5 - XB4BK133M5
Selector switch, latching, 1 Form A (N/O) + 1 Form B (N/C), green, front ring silver, 3 x 45°, mounting Ø 22 mm, XB4BK133M5
Selector Switch, 2-Pole, 6A, 120Vac; No. Of Switch Positions:3 Position; Contact Voltage Ac Nom:120V; Contact Voltage Dc Nom:-; Contact Current Max:6A; Switch Terminals:Screw Clamp; Product Range:Harmony Xb4 Series; Svhc:No Svhc Rohs Compliant: Yes |Schneider Electric XB4BK133M5
Contact Voltage = 240 V / Actuator Type = Padlockable Handle / Illumination = Yes / Contact Current = 3 A / Termination Type = Screw Clamp Terminal / Suitable Shaft Size (Diameter) mm = 22 / Mounting Type = Panel Mount / Switch Colour = Green / Poles = 2 / Width mm = 30 / Indexing Angle ° = 45 / Series = Harmony XB4 / Protection Rating = IK06 / Protection Rating = IP66 / Protection Rating = IP67 / Protection Rating = IP69 / Protection Rating = IP69K / Switching Function = Latching Function / Height mm = 47 / Positions = 3 / Depth mm = 68

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL