Schneider Electric XB4BJ53

Switch Selector N.O. DPST 45° Long Lever 6A 600VAC 600VDC Screw Clamp 1000000Cycles Panel Mount
$ 44.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric XB4BJ53.

IHS

Datasheet4 pages7 years ago

element14 APAC

Farnell

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+17.13%

Supply Chain

Country of OriginFrance
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2018-06-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Schneider Electric XB4BJ53 provided by its distributors.

Switch Selector N.O. DPST 45° Long Lever 6A 600VAC 600VDC Screw Clamp 1000000Cycles Panel Mount
SELECTOR SWITCH, 3-POS, 22MM, 2NO, HANDLE, SPRING RETURN, HARMONY XB4 SERIES
Toggle switch, unlit, groping, 2 Form A (N/O), waistband round, black, front ring silver, 3 x 45°, mounting Ø 22 mm, XB4BJ53
Switch, Rotary, 2No, 1.2A, 600V, Screw; No. Of Switch Positions:3 Position; No. Of Poles:2 Pole; Angle Of Throw:45°; Contact Current Ac Max:1.2A; Contact Voltage Ac Max:600V; Product Range:Harmony Xb4 Series; Contact Current Dc Max:-Rohs Compliant: Yes |Schneider Electric XB4BJ53
Positions = 3 / Protection Rating = IP67 / Protection Rating = IP69 / Protection Rating = IP69K / Suitable Shaft Size (Diameter) mm = 22 / Termination Type = Screw Clamp Terminal / Mounting Type = Panel Mount / Width mm = 30 / Poles = 1 / Series = Harmony XB4 / Depth mm = 68 / Switching Function = Momentary Function / Height mm = 48 / Switch Colour = Black / Actuator Type = Padlockable Handle / Indexing Angle ° = 45

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • XB4 BJ53
  • XB4-BJ53
  • XB4BJ53.