Schneider Electric XB4BG61

Key Switch Selector, 22MM, 2-POS, Spring Return Left, 1 No, Harmony XB4 Series
$ 71.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric XB4BG61.

IHS

Datasheet4 pages7 years ago

element14 APAC

Newark

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.91%

Supply Chain

Country of OriginFrance
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2018-06-12
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Honeywell84828-07
Switch Key Lock OFF ON SPDT 45° Flat Key 20A 48VDC Screw Panel Mount Automotive Box
E-SwitchKO128B2007
KEYLOCK SWITCH, SPST, OFF-ON, KEY REMOVE ALL, 4A, 125VAC, SCREW, KO SERIES
Switch Key Lock N.C. SPST 90° Flat Key Screw Panel Mount
Switch Key Lock N.O. SPST 90° Flat Key Screw Panel Mount
Switch Key Lock N.C. SPST 90° Flat Key Screw Panel Mount
E-SwitchKO128A2007
KEYLOCK SWITCH, SPST, OFF-ON, 4A, 125V AC, PANEL MOUNT, SCREW, KO SERIES

Descriptions

Descriptions of Schneider Electric XB4BG61 provided by its distributors.

KEY SWITCH SELECTOR, 22MM, 2-POS, SPRING RETURN LEFT, 1 NO, HARMONY XB4 SERIES
Selector Switch, Spst-No, 2Pos, 90Deg; Product Range:Harmony Xb4 Series; Contact Configuration:Spst-No; Switch Operation:Momentary Spring Return; Switch Terminals:Screw Clamp; Contact Current Max:6A; Contact Voltage Ac Nom:120V Rohs Compliant: Yes |Schneider Electric XB4BG61
Positions = 2 / Protection Rating = IK06 / Protection Rating = IP66 / Protection Rating = IP67 / Protection Rating = IP69 / Protection Rating = IP69K / Contact Configuration = 1NO / Termination Type = Screw Clamp Terminal / Diameter mm = 22 / Operating Temperature Max. °C = 70 / Length mm = 86 / Operating Temperature Min. °C = -40 / Series = Harmony XB4 / Switching Function = Spring Return from Right / Housing Material = Metal / Indexing Angle ° = 90 / Lock Type = Ronis 455

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • XB4 BG61
  • XB4-BG61
  • XB4BG61.