Schneider Electric XB4BG03

Switch Key Lock N.O. DPST 45° Flat Key 6A 600VAC 600VDC Screw Clamp 1000000Cycles Panel Mount
$ 95.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric XB4BG03.

IHS

Datasheet4 pages7 years ago

element14 APAC

Newark

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.56%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Honeywell84830-07
Switch Key Lock ON OFF ON SP3T 45° Flat Key 20A 48VDC Screw Panel Mount Automotive Box
Switch Key Lock N.O./N.C. DPDT 45° Flat Key 5A 250VAC 30VDC 9.8N Solder 250000Cycles Panel Mount
C&K ComponentsY200822C203NQ
Keylock Switch, 1 Positions, 4A, 28Vdc, Solder Lug Terminal, Keylock Actuator, Panel Mount
SEL. SWITCH COMPLETE, ROUND, KEY-TYPE, 3 NOTCHES, MANUAL RESET, IP65, KEY RELEASE IN RIGHT,...
Switch Key Lock N.O./N.C. DPDT 45° Flat Key 5A 250VAC 30VDC 9.8N Solder 250000Cycles Panel Mount
Keylock Switch, DPDT, Latched, 2A, 24VDC, Solder/quick Connect Terminal, Panel Mount

Descriptions

Descriptions of Schneider Electric XB4BG03 provided by its distributors.

Switch Key Lock N.O. DPST 45° Flat Key 6A 600VAC 600VDC Screw Clamp 1000000Cycles Panel Mount
Key switch, unlit, latching, 2 Form A (N/O), waistband round, black, front ring black, 3 x 45°, trigger position 0 + 1 + 2, mounting Ø 22 mm, XB4BG03
Key Operated Switch, Dpst-No, 6A, 120Vac; Switch Operation:Off; Contact Configuration:Dpst-No; Product Range:Harmony Xb4 Series; No. Of Switch Positions:3 Position; Switch Terminals:Screw Clamp; Contact Current Max:6A; Contact Rohs Compliant: Yes |Schneider Electric XB4BG03
Positions = 3 / Protection Rating = IK06 / Protection Rating = IP66 / Protection Rating = IP67 / Protection Rating = IP69 / Protection Rating = IP69K / Contact Configuration = 2NO / Termination Type = Screw Clamp Terminal / Diameter mm = 22 / Operating Temperature Max. °C = 70 / Length mm = 86 / Operating Temperature Min. °C = -40 / Series = Harmony XB4 / Switching Function = Latching Function / Housing Material = Metal / Indexing Angle ° = 45 / Lock Type = Ronis 455
Square D (Schneider Electric) XB4BG03 Harmony Non-Illuminated Selector Switch. Schneider Electric Harmony™ Square D™ Non-Illuminated Selector Switch, Series: XB4, 22 mm Size, 2NO Contact Configuration, Slow Break Contact, Maintained Contact Mode, 1.2/6 A at 120/600 VAC/0.1/0.55 A at 125/600 VDC Contact, Round Key Operator, 3 Positions, Left/Center/Right Throw, Bezel/Housing: Chromium Plated Metal, Round Actuator, Screw Clamp Terminal, NEMA 4/4X/13/IP69 Enclosure, Panel Mounting, Black, Environmental Conditions: -40 to 158 deg F Operating/Storage Temperature. Additional Description: SQD -XB4BG03 SELECTOR SWITCH 600VAC 1.2A XB4 +OPTION WITH 2 NO. Catalog Description: Harmony XB4, Key switch selector, metal, black, Ø22, key n°455, 3 positions, stay put, 2 NO.

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • XB4 BG03
  • XB4-BG03
  • XB4BG03.