Schneider Electric XB4BD41

Selector Switch, Metal, Black, 22MM, 3-POS, Spring, 1NO, Harmony XB4 Series
$ 32.988
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric XB4BD41.

IHS

Datasheet4 pages7 years ago

Newark

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-31.71%

Supply Chain

Country of OriginFrance
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2018-06-12
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Schneider Electric XB4BD41 provided by its distributors.

SELECTOR SWITCH, METAL, BLACK, 22MM, 3-POS, SPRING, 1NO, HARMONY XB4 SERIES
Schneider Electric XB4BD41 selector Switch 2-position black
SWITCH SELECT 2POS SPST 6A 120V
Schneider 2 POS SELECTOR SWITCH TYPE X +
Rotary Selector Sw, 1P, 2Pos, Panel; No. Of Switch Positions:2 Position; Contact Voltage Ac Nom:120V; Contact Voltage Dc Nom:-; Contact Current Max:6A; Switch Terminals:Screw Clamp; Product Range:Harmony Xb4 Series; Svhc:No Svhc Rohs Compliant: Yes |Schneider Electric XB4BD41
Selector Switch, 2 Pos, 22 mm, Black
HARMONY XB4, SELECTOR SWITCH, ME
Positions = 2 / Protection Rating = IP67 / Protection Rating = IP69 / Protection Rating = IP69K / Suitable Shaft Size (Diameter) mm = 22 / Termination Type = Screw Clamp Terminal / Mounting Type = Panel Mount / Width mm = 30 / Poles = 1 / Series = Harmony XB4 / Depth mm = 68 / Switching Function = Momentary Function / Height mm = 47 / Switch Colour = Black / Actuator Type = Padlockable Handle / Indexing Angle ° = 90

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • XB4 BD41