Descriptions of Schneider Electric XB4BD21 provided by its distributors.
Switch Selector N.O. SPST 90° Knob 6A 600VAC 600VDC Screw Clamp 1000000Cycles Panel Mount
Toggle switch, unlit, latching, 1 Form A (N/O), waistband round, black, front ring silver, 2 x 90°, mounting Ø 22 mm, XB4BD21
SELECTOR SWITCH, 1 POLE, 6A, 120VAC; No. of Switch Positions: 2 Position; Contact Voltage AC Nom: 120V; Contact Voltage DC Nom: -; Contact Current Max: 6A; Switch Terminals: Screw Clamp; Product Range: Harmony XB4 Series; SVHC
Contact Voltage = 240 VAC / Contact Voltage = 125 VDC / Actuator Type = Handle / Illumination = No / Contact Current = 3 A @ 240 VAC / Contact Current = 550 mA @ 125 VDC / Termination Type = Screw Clamp Terminal / Mounting Type = Panel Mount / Switch Colour = Black / Width mm = 30 / Indexing Angle ° = 90 / Series = Harmony XB4 / Protection Rating = IP67 / Protection Rating = IP69 / Protection Rating = IP69K / Height mm = 47 / Positions = 2 / Depth mm = 68
Square D (Schneider Electric) XB4BD21 Harmony Non-Illuminated Selector Switch. Schneider Electric Harmony Square D Non-Illuminated Selector Switch, Series: XB4, 22 mm Size, 1NO Contact Configuration, Slow Break Contact, Maintained Contact Mode, 1.2/6 A at 120/600 VAC/0.1/0.55 A at 125/600 VDC Contact, Round Handle Operator, 2 Positions, Left to Right Throw, Bezel/Housing: Chromium Plated Metal, Round Actuator, Screw Clamp Terminal, NEMA 4/4X/13/IP69 Enclosure, Panel Mounting, Black, Environmental Conditions: -40 to 158 deg F Operating/Storage Temperature. Additional Description: SQD -XB4BD21 SELECTOR SWITCH 600VAC 1.2A XB4 +OPTION CONTACT. Catalog Description: Harmony, 22mm Push Button, 2 position selector switch, black, maintained, 1 NO, 600 V.