Schneider Electric XB4BA731327

Mtl Flush 3 Btn Complete Stop Green/g | Schneider Electric XB4BA731327
$ 108.064
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric XB4BA731327.

Farnell

Datasheet8 pages8 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Newark

TodayComponents

Inventory History

3 month trend:
+0.00%

CAD Models

Download Schneider Electric XB4BA731327 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2026-03-25

Descriptions

Descriptions of Schneider Electric XB4BA731327 provided by its distributors.

MTL FLUSH 3 BTN COMPLETE STOP GREEN/G | Schneider Electric XB4BA731327
Multiple-head push buttons Contact Configuration: 1 N/C, 1 N/O, 1 N/C;Diameter: 22mm;Switching Capability: 3 A @ 240 Vac;Colour: Green / Red;Actuator Type: Spring Return;Push Buttons
Switch, Pushbutton, 1No/1Nc, 1.2A, 600V, Screw; Product Range:Harmony Xb4 Series; Panel Cutout Diameter:22.5Mm; Contact Configuration:Dpst-No, Spst-Nc; Switch Operation:Momentary; Actuator/Cap Colour:Multicolour Rohs Compliant: Yes |Schneider Electric XB4BA731327
PB SWITCH, SPST-NO/NC, 6A, 120VAC; Switch Operation: Momentary; Contact Configuration: DPST-NO, SPST-NC; Contact Voltage AC Nom: 120V; Contact Voltage DC Nom: -; Contact Current Max: 6A; Switch Terminals: Screw Clamp; Product Range: Harmony XB4 Series; SVHC: No SVHC (15-Jan-2018); Actuator / Cap Colour: Multicolour; Contact Current AC Max: 6A; Contact Current DC Max: 550mA; Contact Voltage VAC: 120V; Contact Voltage VDC: 125V; IP Rating: IP66, IP67, IP69, IP69K; Illumination Colour: Non-illuminated; Panel Cutout Diameter: 22.5mm; Pushbutton Actuator Style: Flush, Raised Rectangular; Pushbutton Switch Type: Industrial; Switch Mounting: Panel

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL