Descriptions of Schneider Electric XB4BA35 provided by its distributors.
PUSHBUTTON WITH CONTACTS, 22MM, GREEN FLUSH, 1 NO + 1 NC, HARMONY XB4 SERIES
Push Button Operator, Flush, Momentary Action, Not Applicable Release, Non-Illuminated, Green
Round ON - (OFF),OFF - (ON) 1000000Cycles 1000000Cycles 270mA , 52mm*30mm*47mm
PUSHBUTTON, GREEN, 22MM, 1NO+1NC, SLOW-BREAK, W/CONTACTS, IP69K
Push Button Control Station 133.7mm 89.7mm +60degC -25degC 101.6mm
Schneider Electric XB4BA35 押しボタンスイッチ
Schneider NON-ILL,GR.FLUSH MOMENTA
HARMONY XB4, PUSH BUTTON, METAL,
PUSHBUTTON SWITCH, 22MM; Contact Configuration:1NO / 1NC; Switch Operation:(On); Contact Voltage AC Nom:600V; Contact Voltage DC Nom:600V; Contact Current Max:10A; Illumination Color:Yellow; Actuator Style:Round-Flush
Schneider Electric Square D Harmony Pushbutton, Complete Non-Illuminated, Series: XB4, 2.05 in, 1NO-1NC, Slow Break Contact, Momentary Contact Mode, 10 A at 600 V AC Contact, Bezel/Housing: Chromium Plated Metal, Spring Return, Screw Terminal, NEMA 4X/13/IP66/IP67/IP69/IP69K/IK06, Panel Mount, Chromium Plated, Green, Environmental Conditions: -40 to 70 deg C Operating/Storage Temperature