Schneider Electric XB4BA3311

Pushbutton Switch, SPST, Momentary, 0.55A, 125VDC, Screw Terminal, Panel Mount
$ 27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric XB4BA3311.

IHS

Datasheet4 pages7 years ago

Newark

element14 APAC

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-44.49%

CAD Models

Download Schneider Electric XB4BA3311 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginFrance
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.31
Introduction Date2018-06-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Schneider Electric XB4BA3311 provided by its distributors.

Pushbutton Switch, SPST, Momentary, 0.55A, 125VDC, Screw Terminal, Panel Mount
Switch Push Button N.O. SPST Flush Round Button 6A 600VAC 600VDC Momentary Contact Screw Clamp Panel Mount
SELECTOR SWITCH, NON-ILLUMINATED, 22MM, MOMENTARY, GREEN, HARMONY XB4 SERIES
INDUSTRIAL PB SWITCH, SPST-NO, 6A, 120V; Switch Operation: Momentary; Pushbutton Actuator Style: Flush; Contact Configuration: SPST-NO; Product Range: Harmony XB4 Series; Switch Terminals: Screw Clamp; IP Rating: IP66, IP67, I
Contact Configuration = 1NO / Poles = 1 / Actuator Type = Flush / Switching Function = Momentary Function / Cut Out Size (Diameter) mm = 22 / Termination Type = Screw Clamp Terminal / Mounting Type = Panel Mount / Switch Material = Metal / Switch Colour = Green / Protection Rating = IK06 / Protection Rating = IP66 / Protection Rating = IP67 / Protection Rating = IP69 / Series = Harmony XB4 / Standards Met = CSA C22.2 No.14 / Standards Met = UL 508 / Standards Met = EN/IEC 60947-1 / Standards Met = EN/IEC 60947-5-1 / Standards Met = EN/IEC 60947-5-4 / Standards Met = EN/IEC 60947-5-5

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • XB4 BA3311
  • XB4-BA3311
  • XB4BA3311.