Schneider Electric Harmony Non-Illuminated Pushbutton, Complete Emergency Stop, Series: XB4, 22 mm Size, 1NC Contact Configuration, Slow Break Contact, 6 A at 120 V AC, 3 A at 240 V AC, 1.2 A at 600 V AC, 0.55 A at 125 V DC, 0.27 A at 250 V DC, 0.1 A at 600 V DC Contact, Bezel/Housing: Polished Chrome Metal, Mushroom Head Actuator, Screw Clamp Terminal, NEMA 1/2/3/4/4X/12/13/IP65/IP66/IP69/IP69K Enclosure, Red, Environmental Conditions: -40 to 158 deg F Operating/Storage
Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names: