Schneider Electric XAPG29502

40MM Spacing Zinc Die Cast Grey 5.12" X 3.15" X 3.03" 2.93" Usable Depth
$ 87.64
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric XAPG29502.

TME

Datasheet2 pages2 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-53.33%

CAD Models

Download Schneider Electric XAPG29502 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Schneider Electric XAPG29502 provided by its distributors.

40MM SPACING ZINC DIE CAST GREY 5.12" X 3.15" X 3.03" 2.93" USABLE DEPTH
DIE-CAST EMPTY CONTROL STATION, 22MM; For Use With: Schneider Harmony XAP Series 22mm Control & Signalling Units; Product Range: Harmony XAP Series; SVHC: No SVHC (15-Jan-2019)
Pushbutton Enclosure, 2Hole, Zinc, Gray; Enclosure Material:Zinc Alloy; No. Of Switch Holes:2Holes; Cutout Diameter:22Mm; Cover/Base Color:Gray; External Height - Metric:130Mm; External Width - Metric:80Mm; Ip Rating:Ip65, Ip657 Rohs Compliant: Yes |Schneider Electric XAPG29502

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL