Schneider Electric XAPA1104

Pushbutton Enclosure 22Mm Xap +Options Rohs Compliant: Yes |Schneider Electric XAPA1104
$ 68.001
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric XAPA1104.

Newark

Datasheet1 page0 years ago
Datasheet3 pages9 years ago

TME

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.29%

Supply Chain

Country of OriginFrance
Introduction Date2019-05-24
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Schneider Electric XAPA1104 provided by its distributors.

Pushbutton Enclosure 22Mm Xap +Options Rohs Compliant: Yes |Schneider Electric XAPA1104
ENCLOSURE, PUSHBUTTON,4 HOLE,22MM, POLYESTER, N/A, IP69K, GRAY, HARMONY XAP SERIES
Empty control station without hinges, Harmony XAP, XB2 SL, plastic, grey, 4 cut outs, 22mm
CONTROL STATION ENCL; No. of Positions:4; IP Rating:65; Switch Case:Plastic; SVHC:No SVHC (19-Dec-2011); Body Colour:Grey; Enclosure Material:Glass Fibre Reinforced Polyester; Enclosure Type:Control; External Depth - Metric:85mm; External Height - Metric:146mm; External Width - Metric:83mm; Highest NEMA Rating:13; No. of Switch Holes:4

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL