Schneider Electric XAPA1100

Pushbutton Enclosure 22Mm Xap +Options Rohs Compliant: Yes |Schneider Electric XAPA1100
$ 64.056
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric XAPA1100.

Newark

Datasheet1 page0 years ago

Farnell

TME

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Schneider Electric XAPA1100 provided by its distributors.

Pushbutton Enclosure 22Mm Xap +Options Rohs Compliant: Yes |Schneider Electric XAPA1100
Empty enclosure for control and signal devices, XAPA1100
Empty Control Station - XAP-A - Plastic
CONTROL STATION ENCL; IP Rating:65; Switch Case:Plastic; SVHC:No SVHC (19-Dec-2011); Body Colour:Grey; Enclosure Material:Glass Fibre Reinforced Polyester; Enclosure Type:Control; External Depth - Metric:85mm; External Height - Metric:146mm; External Width - Metric:83mm; Highest NEMA Rating:13
Schneider Electric XAPA1100 Harmony Control Station. Schneider Electric Harmony Square D Control Station, Empty Undrilled, Series: XAP, For Use With: Control and Signaling Unit, IP65/IP69/IP69K NEMA Rating, -40 to 158 deg F, Glass Reinforced Polyester, Gray, 146 mm L x 85 mm W x 83 mm D Dimensions. Additional Description: SQD -XAPA1100 PUSHBUTTON ENCLOSURE 22MM XAP +OPTIONS. Catalog Description: Empty control station, Harmony XAP, XB2 SL, plastic, grey, undrilled, 85x146x87mm.

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL