Schneider Electric XALK178FH7

Schneider Electric XALK178FH7 Harmony XB5 kill Switch plastic Housing
$ 104.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric XALK178FH7.

element14 APAC

Datasheet4 pages9 years ago

Farnell

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+16.96%

Supply Chain

Introduction Date2026-01-07
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Schneider Electric XALK178FH7 provided by its distributors.

Schneider Electric XALK178FH7 Harmony XB5 kill Switch plastic Housing
Emergency Stop Switch, Dpst-Nc, 120Vac; Contact Configuration:Dpst-Nc; Switch Operation:Turn To Release; Switch Terminals:Screw Clamp; Contact Current Max:6A; Contact Voltage Ac Nom:120V; Contact Voltage Dc Nom:-; Ip Rating:Ip65 Rohs Compliant: Yes |Schneider Electric XALK178FH7
Square D (Schneider Electric) XALK178FH7 HarmonyControl Station. Schneider Electric Harmony Square D Control Station, Series: XALD, 600 VAC/VDC, 10 A, 2NC Contact Configuration, Slow Break/Turn to Release Contact Mode, Mushroom Head Operator, Legend: EMERGENCY STOP/SWITCHING OFF, Bezel/Housing: Plastic, Pushbutton Actuator, Screw Clamp Connection, NEMA 13/4X/IP69/IP67/IP69K/IP66/IK03 NEMA Rating, -40 to 70 deg C Operating, Polycarbonate, Light Gray/Red/Yellow. Additional Description: SQD -XALK178FH7 PUSH BUTTON ENCLOSURE 600VAC 10A XALB SP. Catalog Description: Harmony, Control station, plastic, yellow, 1 red mushroom head push button Ø40, emergency stop turn to release 2 NC, unmarked, UL/CSA certified.

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL