Schneider Electric XALD101H29

CONTROL STATION, 1NO; Material: Polycarbonate; Contact Configuration: SPST-NO; Series: XAL
$ 45.17
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric XALD101H29.

element14 APAC

Datasheet3 pages9 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

TodayComponents

Inventory History

3 month trend:
-55.31%

Descriptions

Descriptions of Schneider Electric XALD101H29 provided by its distributors.

CONTROL STATION, 1NO; Material:Polycarbonate; Contact Configuration:SPST-NO; Series:XAL
SWITCH, PUSH BUTTON, ONE HOLE ENCLOSURE, FLUSH BLACK, 1 NO, MARKED START
Surface mount housing, 1 pushbutton, 1 Form A (N/O), XALD101H29
Schneider Electric Harmony XALD, XALK XALD101H29 - XALD101H29
Complete control station, Harmony XALD, XALK, dark grey, 1 green flush push button 22mm spring return 1 NO Start
ENCLOSED PUSH BUTTON, GREEN "START"
IP65 1 way start control station
CONTROL STATION, 1NO; Contact Configuration:SPST-NO; SVHC:No SVHC (19-Dec-2011); Approval Bodies:CSA C22-2 No 14, EN/IEC 60947, JIS C 4520, UL 508, IEC 60529, EN 50102; Contact Configuration:SPST-NO; IP / NEMA Rating:IP65, IK03; Material:Polycarbonate; Series:XAL

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL