Schneider Electric XACA04

Schneider Electric XACA04 Enclosure 4 slots robust industrial use
$ 71.19
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric XACA04.

Newark

Datasheet2 pages0 years ago
Datasheet36 pages13 years ago

element14 APAC

TME

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-19.06%

CAD Models

Download Schneider Electric XACA04 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Schneider Electric XACA04 provided by its distributors.

Schneider Electric XACA04 Enclosure 4 slots robust industrial use
Enclosure Material = Polypropylene / Enclosure Colour = Yellow / Suitable for = Harmony / Width mm = 80 / Height mm = 440 / Depth mm = 107
; Enclosure Type:Push Button; External Height - Imperial:17.33"; External Height - Metric:440mm; External Width - Imperial:3.15"; External Width - Metric:80mm; External Depth - Imperial:2.75"; External Depth - Metric:70mm ;RoHS Compliant: Yes
PENDANT ENCLOSURE; Enclosure Type:Push Button; Enclosure Material:Polypropylene (PP); External Height - Metric:250mm; External Width - Metric:80mm; External Depth - Metric:70mm; IP Rating:IP65; Body Colour:Yellow; NEMA R
PENDANT ENCLOSURE; Enclosure Type: Push Button; Enclosure Material: Polypropylene (PP); External Height - Metric: 250mm; External Width - Metric: 80mm; External Dep; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL