Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Schneider Electric W199X-2

Universal relay Bracket mounting,threaded mounting,panel mount 63.5mm*63.5mm*55.37mm
$ 50.314
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric W199X-2.

Master Electronics

Datasheet10 pages17 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Related Parts

Power Relay 12VDC 30A SPDT(63.5x63.5x55.8)mm
Schneider Electric9AS5D52-12
Relay; E-Mech; Power; SPDT; Cur-Rtg 10; 15; 30A; Ctrl-V 12DC; Vol-Rtg 240/28AC/DC; UL
TE ConnectivityKUHP-5D51-12
Electromechanical Relay 12VDC 120Ohm 30A SPDT (( 73.66mm 35.71mm 38.89mm)) Bracket Power Relay
TE Connectivity8-1393114-7
Relay; 30 A; 12 VDC; SPDT; 3750 V (RMS) Contacts and Coil; Bracket; 1.2 W
Power Relay 12VDC 120Ohm 30A SPDT(38.73x35.56x73.66)mm Socket
Schneider Electric9AS5D52-5
Relay, E-Mech, Power, SPDT, Cur-Rtg 30A, Ctrl-V 5DC, Vol-Rtg 240/28AC/DC, Flange

Descriptions

Descriptions of Schneider Electric W199X-2 provided by its distributors.

Universal relay Bracket mounting,threaded mounting,panel mount 63.5mm*63.5mm*55.37mm
POWER RELAY, SPDT, 12VDC, 40A, PANEL
Power Relay; Series:199; Coil Voltage VDC Nom:12V; Coil Resistance:70ohm; No. of Poles:1; Contacts:SPDT; Relay Mounting:Panel; Carry Current:40A; Relay Terminals:Screw/Quick Connect; Coil Voltage DC Max:12V
POWER RELAY, SPDT, 12VDC, 40A, PANEL; Pr; POWER RELAY, SPDT, 12VDC, 40A, PANEL; Product Range:MAGNECRAFT - W199 Series; Coil Voltage:12VDC; Contact Current:40A; Contact Voltage VAC:600V; Contact Voltage VDC:28V; Contact Configuration:SPDT; Coil Resistance:70ohm; Coil Type:DC

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • W199X2