Schneider Electric VLS3P032R1

Disconnect Switch, Intermittent Duty, 690 V, 3P, Indoor, Rotary Handle
$ 52.085
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric VLS3P032R1.

IHS

Datasheet3 pages6 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+49.33%

Supply Chain

Country of OriginItaly
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2019-10-02
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Schneider Electric VLS3P032R1 provided by its distributors.

Disconnect Switch, Intermittent Duty, 690 V, 3P, Indoor, Rotary Handle
DISCONNECT SWITCH VLS 3-POLE, DIN RAIL 32 A, UL509 TESYS VLS SERIES
Disconnect Switch; Din Rail mount; 3 Pole; 32A; UL508
Schneider Electric Tesys VLS VLS3P032R1 - VLS3P032R1
CONTACT BLOCK, 3P, 32A, 690VAC;
Body Sw Disconnector, 3P, 32A, 690V; Switch Terminals:Screw Clamp; No. Of Poles:3 Pole; Contact Current Max:32A; Contact Voltage Ac Max:690V; For Use With:Schneider Tesys Vls Series Disconnect Switches; Contact Voltage Dc Max:- Rohs Compliant: Yes |Square D By Schneider Electric VLS3P032R1
Schneider Electric VLS3P032R1 Tesys Vario Ls Body Switch Disconnector Brand: Schneider Electric. Part Number: VLS3P032R1. Schneider Electric TeSys Vario LS Body Switch Disconnector, AC High Performance, Series: VLS3P, 690 V AC, 25/32 A, 50/60 Hz Frequency, 3 Pole, 50 kA Short Circuit, 3NO 3 Form A Contact Form, Rotary Handle Actuator, IP20 Enclosure, DIN Rail Mounting, Screw Clamp Terminal, -25 to 55 deg C, 75 mm H x 36 mm W x 78 mm D Dimensions, Black/Gray. Additional Description: SQD -VLS3P032R1 3 Poles Din rail switch 32A with ROT BLA DIN RAIL MOUNT. Catalog Description: Disconnect switch, TeSys VLS, body switch, 32A, 20HP at 480VAC, UL508, three phase, 5kA SCCR, size 1, DIN rail mount..

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL