Schneider Electric VHU361

Safety Switch, Nonfusible, 3PST, Three Phase, NEMA 1, Indoor, Steel
$ 193.705
Production

Price and Stock

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2025-05-09
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Schneider Electric VHU361 provided by its distributors.

Safety Switch, Nonfusible, 3PST, Three Phase, NEMA 1, Indoor, Steel
SWITCH NOT FUSIBLE HD 600V 30A 3P NEMA1
HDSS TYPE1 600V 30 AMP 3 POLE UN
SAFETY SWITCH, NON FUSIBLE, 3PST-NO, 30A; No. of Poles:3 Pole; Contact Voltage AC Max:600V; Contact Current AC Max:30A; IP / NEMA Rating:NEMA 1; Switch Disconnector Terminal Style:-; Switch Disconnector Mountng Type:Surface Mount RoHS Compliant: Yes
Square D, VHU361, Safety Switch, Heavy Duty Non-Fusible Disconnect, 600 V AC/600 V DC, 30 A, 5, 7.5, 10, 15, 20, 30 hp, 1, 3 ph, 50 to 60 Hz Frequency, 3 Pole, 3 Wires, 3PST Contact Form, NEMA 1 Enclosure, Surface Mounting, Lug Terminal, 5.00 in H x 6.36 in W x 5.11 in D Dimensions, Steel

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL