Schneider Electric VCF1

Manual Motor Switch, 20 A, 3 P, Phase, Rotary Knob, TeSys VARIO Series
$ 145.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric VCF1.

Amar Radio Corporation

Datasheet3 pages3 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Newark

TME

Inventory History

3 month trend:
-24.26%

Supply Chain

Country of OriginCzechia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2019-05-24
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Schneider Electric VCF1 provided by its distributors.

Manual Motor Switch, 20 A, 3 P, Phase, Rotary Knob, TeSys VARIO Series
Emergency stop/main switch, Rotary actuator, 3 pole, 32 A, (W x H) 60 x 74 mm, screw mounting, VCF1
E-Stop Sw Disconnector, 3P, 21.8A, 400V; No. Of Poles:3 Pole; Contact Voltage Ac Max:400V; Contact Current Ac Max:21.8A; Ip/Nema Rating:Ip20, Ip65; Switch Disconnector Terminal Style:Screw Clamp; Switch Disconnector Mountng Type:- Rohs Compliant: Yes |Schneider Electric VCF1

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL