Schneider Electric VCCF4

Schneider Electric Non-Fusible Disconnect Switch; 3-Pole; 63A; Rotary; Selector Switch; UL 508
$ 287.262
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric VCCF4.

Farnell

Datasheet3 pages8 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-25.53%

Supply Chain

Country of OriginCzechia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2019-05-24
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Schneider Electric VCCF4 provided by its distributors.

Schneider Electric Non-Fusible Disconnect Switch; 3-Pole; 63A; Rotary; Selector Switch; UL 508
LOAD BREAK SWITCH, 3POLE, 400V, 57A; Contact Current AC Max: 57A; Contact Voltage AC Max: 400V; No. of Poles: 3 Pole; Product Range: TeSys VARIO Series; SVHC: No SVHC (15-Jan-2018)
Switch Disconnector, 3P, 57A, 400Vac; No. Of Poles:3 Pole; Contact Voltage Ac Max:400V; Contact Current Ac Max:57A; Ip/Nema Rating:Ip20, Ip65; Switch Disconnector Terminal Style:Screw Clamp; Switch Disconnector Mountng Type:- Rohs Compliant: Yes |Schneider Electric VCCF4
Square D (Schneider Electric) VCCF4 Disconnect Switch. Square D™ TeSys Vario Emergency Stop High Performance 690 VAC 80 A 30 kW 50/60 Hz 3 Poles 640 A Short Circuit Current 3NO Rotary Handle Actuator IP20/IP65 Rear Mount Screw/Clamp Terminal -4 to 122 deg F 3.27 in H x 2.36 in W Yellow/Red Handle. Additional Description: SQD -VCCF4 SWITCH KIT. Catalog Description: Schneider ElectricSWITCH KIT30000 cycles DC-1...5-30000 cycles AC-2160 x 60 mm690 V AC 50/60 Hz80 AIP65-IP20 conforming to IEC 60529OpenTeSysUL Listed File E164864 CCN NLRV - CSA Certified File LR81630 Class 3211 05 - CE Markedby screws for switch-by 4 screws for handle-by clips for switchswitch mounting on symmetrical rail-handle mounting on door-switch mounting on plateemergency stop switch disconnectormain switch disconnectormain switch disconnector.

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL