Schneider Electric TMC2SL1

Schneider Electric Logische controller - Modicon M221 TMC2SL1 - TMC2SL1
$ 125.74
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric TMC2SL1.

Newark

Datasheet1 page0 years ago

Amar Radio Corporation

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-38.34%

CAD Models

Download Schneider Electric TMC2SL1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Schneider Electric TMC2SL1 provided by its distributors.

Schneider Electric Logische controller - Modicon M221 TMC2SL1 - TMC2SL1
Module Type = Communication Module / Suitable for = Modicon M221C / Mounting Type = Plug-In / Termination Type = Screw Terminal Block / Operating Voltage Max. - DC V = 24 / Operating Voltage Min. - DC V = 20
This product is part of the Modicon M221 range, an offer of programmable logic controllers for hardwired architectures. This serial line cartridge is a communication extension which support transmission rate 1.2kbps to 115.2kbps for bus length of 15m for RS485 and 3m for RS232. This product requires minimal installation and offers tremendous versatility. There is no insulation between lines and internal logic. It has non isolated serial link communication port protocols like Modbus master/slave and RTU/ASCII or SoMachine-Network. Its dimensions are 35mm (Width) x 15mm (Depth) x 41mm (Height). It weighs 0.015kg. This cartridge is compatible with Modicon M221C PLC. Achieve benchmark performance while increasing profitability with the Modicon M221 through intuitive machine programming with SoMachine Basic, ready-to-use applications and function blocksMain Characteristic Value(s) Range of Product Modicon M221 Product or Component Type Serial line cartridge Product Compatibility Modicon M221C Complementary Characteristic Value(s) Integrated connection type Non isolated serial link - screw terminal block RS232Non isolated serial link - screw terminal block RS485 Transmission rate 1.2...115.2 kbit/s (115.2 kbit/s by default) 49.2 ft (15 m) RS4851.2...115.2 kbit/s (115.2 kbit/s by default) 9.8 ft (3 m) RS232 Communication port protocol Non isolated serial link Modbus master/slave - RTU/ASCII or SoMachine-Network Insulation Non-insulated between lines and internal logic Height 1.6 in (41 mm) Depth 0.6 in (15 mm) Width 1.4 in (35 mm) Product Weight 0.033 lb(US) (0.015 kg)

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL