Schneider Electric TMC2AI2

CARTRIDGE, M221 CONTROLLER; Current Rating: 20mA; Product Range: SCHNEIDER MODICON Series
$ 129.76
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric TMC2AI2.

Farnell

Datasheet1 page0 years ago

element14 APAC

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-32.46%

CAD Models

Download Schneider Electric TMC2AI2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Schneider Electric TMC2AI2 provided by its distributors.

CARTRIDGE, M221 CONTROLLER; Current Rating: 20mA; Product Range: SCHNEIDER MODICON Series
Schneider Electric Logische controller - Modicon M221 TMC2AI2 - TMC2AI2
Cartridge; I/O Extension; 2 Analog Current Inputs; Modicon M221
ANALOGUE INPUT CARTRIDGE, 2 I/P, 12BIT ROHS COMPLIANT: YES
Safety digital output module - 2O - 24V DC - 0,5A
Analogue input cartridge, Modicon M221,
Module Type = Analogue Input Module / Suitable for = Modicon M221C / Input Type = Analogue / Inputs = 2 / Mounting Type = Plug-In / Termination Type = Screw Terminal Block / Operating Voltage Max. - DC V = 24 / Operating Voltage Min. - DC V = 20

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMC2AI2.