Schneider Electric TM7BAI4TLA

Ip67 Exp. Block 4 Rtd Inputs-12 Bits-M12 Rohs Compliant: Yes |Schneider Electric TM7BAI4TLA
$ 915.27

Price and Stock

CAD Models

Download Schneider Electric TM7BAI4TLA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Schneider Electric TM7BAI4TLA provided by its distributors.

Ip67 Exp. Block 4 Rtd Inputs-12 Bits-M12 Rohs Compliant: Yes |Schneider Electric TM7BAI4TLA
SIMATIC FF LINK. IM 153-2 FF INTERFACE FF LINK FOUNDATION FIELDBUS LINKMASTER REDUNDANCY SUPPORT PROTECTION CLASS IP 20 FOR EXPANDED TEMPERATURE RANGE CAN ONLY BE USED IN CONJUNCTION WITH FIELD DEVICE COUPLER FDC 157 (SINGLE OR REDUNDANT)
Main Characteristic Value(s) Range of Product Modicon TM7 Product or Component Type Analog I/O expansion block Range Compatibility Modicon M258Modicon LMC058 Enclosure Material Plastic Bus type TM7 bus [Ue] rated operational voltage 24 V DC Input/output number 4 input/output number of block 4 I Complementary Characteristic Value(s) Analogue input number 4 Analogue Input Type KTY 84 silicon temperature probeKTY 10 silicon temperature probePt 1000 temperature probePt 100 temperature probe Analogue input resolution 16 bits Input impedance 0...3276 Ohm Sensor power supply 24 V overload, short-circuit and reverse polarity protection Electrical connection 1 male connector M12 - B coding - 4 ways bus IN1 female connector M12 - B coding - 4 ways bus OUT4 female connectors M12 - A coding - 5 ways sensor1 male connector M8 - 4 ways power IN1 female connector M8 - 4 ways power OUT Local signalling 2 LEDs for bus diagnostic for sensor/actuator power supply status 2 LEDs Operating position Any position Fixing Mode By 2 screws Product Weight 0.4 lb(US) (0.2 kg)

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • TM7 BAI4TLA