Schneider Electric TM7BAI4CLA

Ip67 Exp. Block 4 Ai-12 Bits-0-20Ma-M12 Rohs Compliant: Yes |Schneider Electric TM7BAI4CLA
$ 915.27

Price and Stock

CAD Models

Download Schneider Electric TM7BAI4CLA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Schneider Electric TM7BAI4CLA provided by its distributors.

Ip67 Exp. Block 4 Ai-12 Bits-0-20Ma-M12 Rohs Compliant: Yes |Schneider Electric TM7BAI4CLA
SIMATIC DP. INTERFACE MODULE IM151-3 PN FO FOR ET 200S 2 PROFINET FO INTERFACES INTEGRATED 2-PORT SWITCH MAX. OF 63 PERIPHERAL MODULES USABLE FOR PROFISAFE MODULES MAX. 2M STATION WIDTH INCL. TERMINATING MODULE
Main Characteristic Value(s) Range of Product Modicon TM7 Product or Component Type Analog I/O expansion block Range Compatibility Modicon LMC058Modicon M258 Enclosure Material Plastic Bus type TM7 bus [Ue] rated operational voltage 24 V DC Input/output number 4 input/output number of block 4 I Complementary Characteristic Value(s) Analogue input number 4 Analogue Input Type Current Analogue input range 0...20 mA Analogue input resolution 12 bits Sensor power supply 24 V, 500 mA for all channels overload, short-circuit and reverse polarity protection Electrical connection 1 male connector M12 - B coding - 4 ways bus IN1 female connector M12 - B coding - 4 ways bus OUT4 female connectors M12 - A coding - 5 ways sensor1 male connector M8 - 4 ways power IN1 female connector M8 - 4 ways power OUT Local signalling 2 LEDs for bus diagnostic for sensor/actuator power supply status 2 LEDs Operating position Any position Fixing Mode By 2 screws Product Weight 0.4 lb(US) (0.2 kg)

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • TM7 BAI4CLA