Schneider Electric TM5SDO2R

Electric PLC I/O Module TM5 10 A 184 to276 V ac; 24 to 36 V dc; 99x12.5x75 mm
$ 149.35
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric TM5SDO2R.

RS (Formerly Allied Electronics)

Datasheet5 pages0 years ago
Datasheet6 pages6 years ago
Datasheet4 pages0 years ago

Burklin Elektronik

TME

CAD Models

Download Schneider Electric TM5SDO2R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Schneider Electric TM5SDO2R provided by its distributors.

Electric PLC I/O Module TM5 10 A 184 to276 V ac; 24 to 36 V dc; 99x12.5x75 mm
ET 200SP. CM CAN Gateway to CAN or CANopen networks. CAN 2.0A/B. CANopen Manager to CiA301/302. CANopen Slave to CiA301/302. IP20
Discrete Output Mod, 2Do, 230Vac/30Vdc; Ip/Nema Rating:Ip20; Supply Voltage:230Vac; No. Of Digital Outputs:2; Product Range:Modicon Tm5 Series Rohs Compliant: Yes |Schneider Electric TM5SDO2R
Module Type = Digital Output Module / Suitable for = Modicon M258 / Suitable for = Modicon LMC058> Suitable for = PacDrive LMC / Output Type = Relay / Number of Relay Outputs = 2 / Operating Voltage Min. V = 20 / Operating Voltage Max. V = 24 / Output Current A = 5 / Termination Type = Spring Terminal / Mounting Type = Base Mount / Operating Temperature Min. °C = -10 / Operating Temperature Max. °C = 55 / Series = Modicon / Protection Rating = IP20 / Width mm = 13 / Height mm = 99 / Depth mm = 75

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL