Schneider Electric TM5SDM12DT

Schneider Electric Modicon TM5 IP20 modulair I/O-syste TM5SDM12DT - TM5SDM12DT
$ 266.69
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric TM5SDM12DT.

RS (Formerly Allied Electronics)

Datasheet6 pages0 years ago
Datasheet7 pages6 years ago
Datasheet4 pages0 years ago

Burklin Elektronik

TME

CAD Models

Download Schneider Electric TM5SDM12DT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Schneider Electric TM5SDM12DT provided by its distributors.

Schneider Electric Modicon TM5 IP20 modulair I/O-syste TM5SDM12DT - TM5SDM12DT
I/O Module, Digital, 8I/4O, 24Vdc; No. Of Digital Inputs:8; No. Of Digital Outputs:4; Product Range:Modicon Tm5 Series Rohs Compliant: Yes |Schneider Electric TM5SDM12DT
SIMATIC ET 200SP. ANALOG INPUT MODULE. AI 8XRTD/TC 2-WIRE HIGH FEATURE PACKING UNIT: 10 PIECES. FITS TO BU-TYPE A0. A1. COLOR CODE CC00. CHANNEL DIAGNOSIS. 16BIT. +/-0.1%
Module Type = Digital I/O Module / Suitable for = Modicon M258 / Suitable for = Modicon LMC058> Suitable for = PacDrive LMC / Digital Inputs = 8 / Input Type = Digital / Output Type = Transistor / Number of Transistor Outputs = 4 / Operating Voltage Min. V = 20 / Operating Voltage Max. V = 24 / Input Current mA = 4 / Output Current mA = 500 / Termination Type = Spring Terminal / Mounting Type = Base Mount / Operating Temperature Min. °C = -10 / Operating Temperature Max. °C = 55 / Series = Modicon / Protection Rating = IP20 / Width mm = 13 / Height mm = 99 / Depth mm = 75

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • TM5 SDM 12DT