Schneider Electric TM5SDI4A

Mod. 4Di 100-240Vac 2 Wires Black Rohs Compliant: Yes |Schneider Electric TM5SDI4A
$ 364.23
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric TM5SDI4A.

RS (Formerly Allied Electronics)

Datasheet5 pages0 years ago
Datasheet6 pages6 years ago
Datasheet3 pages0 years ago

Burklin Elektronik

TME

CAD Models

Download Schneider Electric TM5SDI4A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Schneider Electric TM5SDI4A provided by its distributors.

Mod. 4Di 100-240Vac 2 Wires Black Rohs Compliant: Yes |Schneider Electric TM5SDI4A
Schneider Electric Modicon TM5 IP20 modulair I/O-syste TM5SDI4A - TM5SDI4A
Electric PLC I/O Module TM5 100 - 240 Vac; 99 x 12.5 x 75 mm
digital input module - 4I - 100..240V AC - 2 wires
Analog input module, Modicon TM5, Composition kit of I/O(TM5SAI4PH) + term. block(TM5ACTB12) + bus base(TM5ACBM11)
Module Type = Digital Input Module / Suitable for = Modicon M258 / Suitable for = Modicon LMC058> Suitable for = PacDrive LMC / Digital Inputs = 4 / Input Type = Digital / Operating Voltage Min. V = 100 / Operating Voltage Max. V = 240 / Input Current mA = 11 / Termination Type = Spring Terminal / Mounting Type = Base Mount / Operating Temperature Min. °C = -10 / Operating Temperature Max. °C = 55 / Series = Modicon / Protection Rating = IP20 / Width mm = 13 / Height mm = 99 / Depth mm = 75

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL