Schneider Electric TM5SAI6TH

Analog input module for Modicon LMC058/M258, (W x H x D) 12.5 x 99 x 75 mm, TM5SAI6TH
$ 981.4
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric TM5SAI6TH.

RS (Formerly Allied Electronics)

Datasheet5 pages0 years ago
Datasheet6 pages6 years ago
Datasheet4 pages0 years ago

Burklin Elektronik

TME

Inventory History

3 month trend:
+16.67%

CAD Models

Download Schneider Electric TM5SAI6TH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Schneider Electric TM5SAI6TH provided by its distributors.

Analog input module for Modicon LMC058/M258, (W x H x D) 12.5 x 99 x 75 mm, TM5SAI6TH
SIMATIC ET 200SP. relay module normally open. RQ 4x120VDC..230VAC/5A Standard suitable for BU type B0. Color code CC00. Module diagnostics
Analog Input Module, 6 I/P, 0.038A/24Vdc; No. Of Analog Inputs:6; Supply Voltage:24Vdc; Ip/Nema Rating:Ip20; Product Range:Modicon Tm5 Series Rohs Compliant: Yes |Schneider Electric TM5SAI6TH
Module Type = Temperature Input Module / Suitable for = Modicon M258 / Suitable for = Modicon LMC058> Analogue Inputs = 6 / Input Type = Thermocouple / Operating Voltage Min. V = 20 / Operating Voltage Max. V = 24 / Termination Type = Spring Terminal / Mounting Type = Base Mount / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 55 / Series = Modicon / Protection Rating = IP20 / Width mm = 13 / Height mm = 99 / Depth mm = 75

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL