Schneider Electric TM5PCDPS

Simatic Dp. Electronic Module Digital. For Et 200B. W=235MM. 32DI 24V DC. 0.2MS Input Delay
$ 1,378.06
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric TM5PCDPS.

RS (Formerly Allied Electronics)

Datasheet5 pages0 years ago
Datasheet5 pages6 years ago
Datasheet3 pages0 years ago

TME

CAD Models

Download Schneider Electric TM5PCDPS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Schneider Electric TM5PCDPS provided by its distributors.

SIMATIC DP. ELECTRONIC MODULE DIGITAL. FOR ET 200B. W=235MM. 32DI 24V DC. 0.2MS INPUT DELAY
Schneider Electric Modicon TM5 IP20 modulair I/O-syste TM5PCDPS - TM5PCDPS
Electric PLC Expansion Module Communication 99 x 37.5 x 75 mm
Schneider Electric TM5PCDPS plc扩展模块
RS APAC
This product is part of the Modicon TM5 range, an High-Performance and Safe IP20 Modular I/O System. It is a Profibus DP communication module for Modicon M258 controllers. It ensures the communication on Profibus bus of M258 controllers monitoring decentralized sensors. This is a communication module designed for creating distributed IO islands on Profibus DP bus. This optional communication module is inserted in two free PCI slots located on M258 logic controllers. It has 1 isolated serial link, female SUB-D 9 connector (RS485), with a 12 Mbit/s data transmission rate. It weighs 0.064kg. It measures 25mm wide, 99mm high, 75mm deep. The Modicon TM5 meets the typical requirements of production and packaging machinery, as well as material handling and assembly systems. This product is certified by GOST-R, C-Tick, cULus and CSA. It meets IEC 61131-2, UL 508, CSA C22.2 No 213 and CSA C22.2 No 142 standards. It is compatible with Modicon TM258LD42DT4L, TM258LF42DT4L, TM258LF42DR and TM258LF66DT4L logic controllers. It is installed by mounting on a 35mm DIN rail. This modular IO system provides a flexible and scalable configuration of remote or distributed IO islands by connection with Modicon and PacDrive 3 controllers. Flexible and scalable, designed for complex machines.Main Characteristic Value(s) Range of Product Modicon TM5 Product or Component Type Profibus DP communication module Physical interface RS485 Complementary Characteristic Value(s) Range Compatibility Modicon M258Modicon LMC058 Product Compatibility Motion controllerLogic controller Method of access Slave V1 Integrated connection type 1 isolated serial link, female SUB-D 9 Profibus DP RS485), Marking CE Product Weight 0.11 lb(US) (0.05 kg)

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL