Schneider Electric TM5C24D12R

Schneider Electric Modicon TM5 IP20 modulair I/O-syste TM5C24D12R - TM5C24D12R
$ 721.465
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric TM5C24D12R.

RS (Formerly Allied Electronics)

Datasheet8 pages0 years ago
Datasheet9 pages6 years ago
Datasheet5 pages0 years ago

CAD Models

Download Schneider Electric TM5C24D12R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginAustria
Introduction Date2019-04-16
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Schneider Electric TM5C24D12R provided by its distributors.

Schneider Electric Modicon TM5 IP20 modulair I/O-syste TM5C24D12R - TM5C24D12R
I/O Expansion Block, 24I/12O, 24Vdc; No. Of Digital Inputs:24; No. Of Digital Outputs:12; Product Range:Modicon Tm5 Series Rohs Compliant: Yes |Schneider Electric TM5C24D12R
SIMATIC IFP2400 V2 PRO. 24 multi-touch display (16:9) with 1920x1080 pixel resolution. PRO variant support arm. for 24 V DC. DisplayPort. can be placed up to 100 m away HDBaseT. USB on the rear side. standard design
Module Type = Digital I/O Module / Suitable for = Modicon TM5 / Digital Inputs = 24 / Output Type = Relay / Number of Relay Outputs = 12 / Operating Voltage Min. V = 20 / Operating Voltage Max. V = 24 / Output Current A = 2 / Termination Type = Spring Terminal / Mounting Type = DIN Rail Mount / Operating Temperature Min. °C = -10 / Operating Temperature Max. °C = 50 / Series = Modicon / Protection Rating = IP20 / Width mm = 63 / Height mm = 99 / Depth mm = 75
This product is part of the Modicon TM5 range, an High-Performance and Safe IP20 Modular I/O System. This compact I/O expansion block features 24 discrete inputs with sink logic and 12 discrete relay outputs with sink/source logic. It is an expansion block with 2 module(s) x 12 digital input with input voltage of 24V DC and 2 module(s) x 6 relay output with voltage of 30V DC, 240V AC. There is an isolation between 500Vrms AC insulation between channel and bus, no insulation between channels. It is furnished with removable spring terminal block for electrical connection. It is an IP20 rated product. The enclosure is made of white plastic. It weighs 0.37kg. The Modicon TM5 meets the typical requirements of production and packaging machinery, as well as material handling and assembly systems. This product is certified by GOST-R, C-Tick, cULus and CSA. It meets IEC 61131-2, UL 508, CSA C22.2 No 213 and CSA C22.2 No 142 standards. This product is compatible with Modicon LMC058 motion controller and Modicon M258 logic controller. It is installed by mounting on a 35mm DIN rail. This modular IO system provides a flexible and scalable configuration of remote or distributed IO islands by connection with Modicon and PacDrive 3 controllers. Flexible and scalable, designed for complex machines.Main Characteristic Value(s) Range of Product Modicon TM5 Product or Component Type Compact I/O expansion block Complementary Characteristic Value(s) Enclosure Material Plastic Color White Input/output number 36 for enclosure nominal dimensions 24 I + 12 O Number of modules Digital input 2 x 12Relay output 2 x 6 Discrete input number 24 Discrete input voltage 24 V Discrete input voltage type DC Input voltage limits 20.4...28.8 V Discrete input logic Sink Discrete input current 3.75 mA Input impedance 6.4 kOhm Analogue input number 0 Discrete output number 12 Discrete output type Relay Wiring mode 1 wire discrete input Output voltage 30 V DC240 V AC Output voltage limits 24...36 V DC184...276 V AC Discrete output function 1 NO Discrete output logic Source or sink Discrete output current 2 A per output Voltage state 0 guaranteed Voltage state 1 guaranteed >= 15 V Input filtering Response time Minimum switching current 10 mA 5 V DC Isolation 500 Vrms AC insulation between channel and busNo insulation between channels Mechanical durability 20000000 cycles Current consumption 68 mA 5 V DC bus165 mA 24 V DC input/output Maximum power dissipation in W 4.3 W Local signalling 24 LEDs (green) for input status for power supply 4 LEDs (green) for power supply 4 LEDs (red) for output status 12 LEDs (yellow) Electrical Connection Removable spring terminal block Marking CE Surge withstand 0.5 kV differential mode 24 V DC IEC 61000-4-51 kV common mode 24 V DC IEC 61000-4-51 kV differential mode 230 V AC IEC 61000-4-52 kV common mode 230 V AC IEC 61000-4-5 Electromagnetic compatibility EN/IEC 61000-4-6 Disturbance radiated/conducted CISPR 11

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL