Schneider Electric TM5ACBM11

BUS BASE, CONTROLLER, 24VDC, WHITE; Curr; Current Rating: -; Product Range: Modicon TM5 Series
$ 41.32
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric TM5ACBM11.

RS (Formerly Allied Electronics)

Datasheet1 page0 years ago
Datasheet1 page6 years ago
Datasheet1 page0 years ago

Amar Radio Corporation

TME

Inventory History

3 month trend:
+24.96%

CAD Models

Download Schneider Electric TM5ACBM11 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginAustria
Introduction Date2022-04-05

Descriptions

Descriptions of Schneider Electric TM5ACBM11 provided by its distributors.

BUS BASE, CONTROLLER, 24VDC, WHITE; Curr; Current Rating:-; Product Range:Modicon TM5 Series
Square D TM5ACBM11 Bus Base Brand: Square D. Part Number: TM5ACBM11. Square D Bus Base, White. Additional Description: SQD -TM5ACBM11 BUS BASE /24 VDC CONNECTED WHITE. Catalog Description: bus base, Modicon TM5, 24V DC, white, 1 quantity..
This product is part of the Modicon TM5 range, an offer of modules for IP20 modular I/O system. The bus base has rated supply voltage of 24V DC. This distributed I/O solution is simple, open and flexible, meeting needs in every stage of the product life cycle The housing colour is white. It weighs 0.02kg. The Modicon TM5 meets the typical requirements of production and packaging machinery, as well as material handling and assembly systems. This product is compatible with remote transmitter module, counter module, 24V DC slice discrete modules, common distribution module and analogue module. The range is Modicon LMC058 motion controller and Modicon M258 logic controller. This IP20 modular IO system provides a flexible and scalable configuration of expansions/distributed I/O islands by connection with Modicon controllers (TM5 bus) or via CANopen bus/Sercos bus for Modicon and PacDrive 3 controllers as well. Flexible and scalable, designed for complex machines.Main Characteristic Value(s) Range of Product Modicon TM5 Accessory / Separate Part Type Bus base Accessory / separate part category Communication accessories Product Compatibility Remote transmitter moduleCounter module24 V DC slice discrete modulesCommon distribution moduleAnalog module Sale per indivisible quantity 1 Complementary Characteristic Value(s) Range Compatibility Modicon LMC058Modicon M258 Color White [Us] rated supply voltage 24 V DC Product Weight 0.04 lb(US) (0.02 kg)

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL