Schneider Electric TM3TI8T

Electric PLC I/O Module TM3 Series -10 - 10 V dc; 90 x 23.6 X 70 mm
$ 367.2
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric TM3TI8T.

Farnell

Datasheet20 pages12 years ago

Newark

Burklin Elektronik

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-27.03%

CAD Models

Download Schneider Electric TM3TI8T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Schneider Electric TM3TI8T provided by its distributors.

Electric PLC I/O Module TM3 Series -10 - 10 V dc; 90 x 23.6 X 70 mm
Analogue Input Module, Tm3, 8 I/P, 24V; Current Rating:-; Product Range:Schneider Modicon Series; No. Of Analog Inputs:8 Rohs Compliant: Yes |Schneider Electric TM3TI8T
SIMATIC IFP1900 V2 PRO. 19 multi-touch display (16:9) with 1920x1080 pixel resolution. PRO variant stand. for 24 V DC. DisplayPort. can be placed up to 100 m away HDBaseT. USB on the rear side. standard design
Module Type = Temperature Input Module / Suitable for = Modicon M221 / Suitable for = Modicon M241 / Suitable for = Modicon M251 / Suitable for = Modicon M262 / Input Type = Thermocouple / Inputs = 4 / Mounting Type = DIN Rail Mount / Termination Type = Screw Terminal Block / Operating Voltage Max. - DC V = 24 / Operating Voltage Min. - DC V = 20

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL