Schneider Electric TM3DQ8RG

Logic Controller; 8 Outputs; Discrete; 24VDC; 200mA Output; Relay NO; Spring; Modicon TM3
$ 160.739
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric TM3DQ8RG.

Electro Sonic

Datasheet9 pages10 years ago

Farnell

Newark

Burklin Elektronik

TME

Inventory History

3 month trend:
-8.33%

CAD Models

Download Schneider Electric TM3DQ8RG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Introduction Date2019-05-24
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Schneider Electric TM3DQ8RG provided by its distributors.

Logic Controller; 8 Outputs; Discrete; 24VDC; 200mA Output; Relay NO; Spring; Modicon TM3
Digital Output Module, Tm3, 8 O/P, 24V; Current Rating:-; Product Range:Schneider Modicon Series; No. Of Digital Outputs:8 Rohs Compliant: Yes |Schneider Electric TM3DQ8RG
SIMATIC IFP2200 V2 PRO. 22 multi-touch display (16:9) with 1920x1080 pixel resolution. PRO variant support arm. with operator control. for 24 V DC. DisplayPort. can be placed up to 100 m away HDBaseT. USB on the rear side. standard design
Module Type = Digital Output Module / Suitable for = Modicon M221 / Suitable for = Modicon M241 / Suitable for = Modicon M251 / Suitable for = Modicon M262 / Output Type = Relay / Outputs = 8 / Mounting Type = DIN Rail Mount / Termination Type = Spring Terminal / Operating Voltage Max. - DC V = 24
Square D (Schneider Electric) TM3DQ8RG Modicon TM3 Discrete Output Module. Schneider Electric Modicon® TM3 Discrete Output Module, Relay Normally Open, 8 Inputs, 8 Outputs, 10 to 5 ms Step Response, 240 VAC, 24 VDC, 2000 mA, Spring Terminal, -10 to 55 deg C, 84.6 mm L x 27.3 mm W x 70 mm H Dimensions. Additional Description: SQD -TM3DQ8RG TM3-8 OUT RELAYS SPRING. Catalog Description: Discrete output module, Modicon TM3, 8 relay outputs (spring) 24 VDC.

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL